05803417

Heilind Number:RYC05803417
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803417
ECAD Model:
3D Model

Description:

05803417

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803417
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:H
Marker Cut:Straight
Part Aliases:EC0108-000
SKU:RYC05803417

Detailed Description

Easily identify cables with our Yellow Z-Type Marker. Designed for quick installation, this Push-On marker is made of durable Flexible PVC and features a straight cut for efficient labeling. The black H legend stands out clearly, ensuring accurate identification. Compatible with cable diameters ranging from .06 to .08 inches (1.5 to 2 mm), it's perfect for organizing wire bundles in various applications. Whether for home or professional use, this marker is an essential tool in maintaining an organized and efficient workspace.