05803418

Heilind Number:RYC05803418
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803418
ECAD Model:
3D Model

Description:

05803418

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803418
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:I
Marker Cut:Straight
Part Aliases:EC0109-000
SKU:RYC05803418

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, these durable markers feature a straight cut for seamless application. The black legend "I" offers clear labeling, ensuring efficient cable management. Designed for push-on installation, they are compatible with cables ranging from 0.06 to 0.08 inches (1.5 to 2 mm) in diameter. Perfect for a variety of applications, these markers are a must-have for any labeling and identification project. Explore our full range of label and identification products to streamline your workflow.