05803419

Heilind Number:RYC05803419
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803419
ECAD Model:
3D Model

Description:

05803419

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803419
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EC0110-000
SKU:RYC05803419

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for quick and efficient labeling in various applications. Made of durable Flexible PVC, this marker ensures long-lasting performance. The straight cut and push-on design allow for hassle-free installation on cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). Featuring a bold black legend, it provides clear and easy-to-read identification. Perfect for organizing wires in any setting, from industrial environments to home offices. Explore our range of Label & Identification Products for all your cable marking needs.