05803420

Heilind Number:RYC05803420
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803420
ECAD Model:
3D Model

Description:

05803420

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803420
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:K
Marker Cut:Straight
Part Aliases:EC0111-000
SKU:RYC05803420

Detailed Description

Enhance cable organization with our Z-Type Marker, designed for efficient identification in a range of applications. Crafted from flexible PVC in a vibrant yellow hue, this marker stands out for quick and easy cable labeling. With a straight cut and black legend, it ensures clarity and professionalism in your labeling. The push-on application method offers convenience, accommodating cable diameters between .06 and .08 inches (1.5-2mm). Perfect for various industries, our marker is a must-have for seamless cable management. Upgrade your labeling system today with this high-quality solution.