05803421

Heilind Number:RYC05803421
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803421
ECAD Model:
3D Model

Description:

05803421

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803421
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EC0112-000
SKU:RYC05803421

Detailed Description

Easily identify and label your cables with our Yellow Z-Type Marker. Made of durable flexible PVC, this marker is designed for lasting performance. The straight cut design ensures a secure fit on cables, while the black legend stands out for clear identification. With a push-on installation method, it's quick and easy to apply. Suitable for cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm), it offers versatility for various applications. Perfect for organizing and managing cables in any setting, this marker is a must-have for efficient labeling. Explore our range of label and identification products for all your cable management needs.