| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803422 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | EC0113-000 |
| SKU: | RYC05803422 |
05803422
| Heilind Number: | RYC05803422 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803422 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers ensure long-lasting use. Featuring a straight cut design and a convenient push-on application, they are perfect for cables with diameters ranging from 1.5 to 2mm. The black lettering provides clear and legible labeling. Ideal for a wide range of applications, these markers are a must-have for efficient cable management. Upgrade your labeling system with our high-quality Z-Type Marker.

