05803424

Heilind Number:RYC05803424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803424
ECAD Model:
3D Model

Description:

05803424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803424
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EC0115-000
SKU:RYC05803424

Detailed Description

Easily identify your cables with our Yellow Z-Type Marker. Made of durable flexible PVC, this push-on marker is designed for quick and efficient installation on wires with a diameter of .06 to .08 inches (1.5 to 2 mm). The straight-cut design ensures a neat and professional appearance, while the black legend provides clear labeling. Perfect for organizing and labeling in any industrial or commercial setting, this marker is a must-have for efficient cable management. Stay organized and streamline your work with our Z-Type Marker.