05803427

Heilind Number:RYC05803427
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803427
ECAD Model:
3D Model

Description:

05803427

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803427
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:R
Marker Cut:Straight
Part Aliases:EC0118-000
SKU:RYC05803427

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for efficient identification in a range of applications. Crafted from durable Flexible PVC, this marker ensures longevity and reliability. With a Straight cut and Black legend, it offers clear and professional labeling. The Push-On design allows for easy installation on cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). Ideal for use in Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers, Cards, & Sleeves categories, this marker is a must-have for any organization looking to streamline their cable management system.