| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803428 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | S |
| Marker Cut: | Straight |
| Part Aliases: | EC0119-000 |
| SKU: | RYC05803428 |
05803428
| Heilind Number: | RYC05803428 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803428 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this marker is designed for straight cuts and features a sleek black legend. With a push-on design, it securely fits cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). Perfect for organizing and labeling wires, this marker is a reliable solution for any project. Add it to your collection of Label & Identification Products for efficient cable management.

