| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803429 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | EC0120-000 |
| SKU: | RYC05803429 |
05803429
| Heilind Number: | RYC05803429 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803429 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Designed for efficient cable management, this marker features a straight-cut design and a flexible PVC construction for easy installation. The bold black legend 'T' ensures clear labeling, while its push-on style guarantees a secure fit on cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm). Perfect for labeling projects in various industries, this marker is a must-have for maintaining a tidy and well-organized workspace.

