05803431

Heilind Number:RYC05803431
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803431
ECAD Model:
3D Model

Description:

05803431

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803431
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EC0122-000
SKU:RYC05803431

Detailed Description

Enhance cable organization and identification with our vibrant Yellow Z-Type Marker. Made of durable Flexible PVC, this marker features a sleek Straight cut and a bold Black V legend for clear visibility. Designed for easy installation, it is a Push-On type that accommodates cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). Perfect for labeling and identifying wires in various applications, this marker is a must-have in any professional setting. Explore our Label & Identification Products category for more options to streamline your cable management needs.