05803432

Heilind Number:RYC05803432
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803432
ECAD Model:
3D Model

Description:

05803432

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803432
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:EC0123-000
SKU:RYC05803432

Detailed Description

Easily identify and organize cables with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, these markers are durable and easy to install, with a push-on design suitable for cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter. The straight cut design and black legend ensure clear and professional labeling. Perfect for use in various industries, these markers are a must-have for efficient cable management. Explore our range of Label & Identification Products for more options to streamline your organization process.