05803434

Heilind Number:RYC05803434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803434
ECAD Model:
3D Model

Description:

05803434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803434
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EC0125-000
SKU:RYC05803434

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this marker ensures long-lasting performance. Featuring a straight cut design and a push-on installation method, it's convenient to use. The black legend stands out clearly against the yellow background for easy reading. Suitable for cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm), this marker is a versatile solution for labeling your wires. Perfect for a variety of applications, from home organization to industrial settings, streamline your cable management with this high-quality marker.