05803435

Heilind Number:RYC05803435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803435
ECAD Model:
3D Model

Description:

05803435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803435
Color:Yellow
Legend:Z
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0126-000
SKU:RYC05803435

Detailed Description

Easily identify and organize your cables with these vibrant yellow Z-Type Markers. Made of durable flexible PVC, they feature a straight-cut design for effortless application. With a sleek black legend, they offer clear labeling for efficient cable management. Compatible with cables ranging from .06 to .08 inches (1.5 to 2mm) in diameter, these push-on markers are a convenient solution for labeling and identifying wires. Perfect for a variety of industries, from telecommunications to automotive, these markers are a must-have for any organization looking to streamline their cable identification process.