| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803436 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | + |
| Marker Cut: | Straight |
| Part Aliases: | EC0127-000 |
| SKU: | RYC05803436 |
05803436
| Heilind Number: | RYC05803436 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803436 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and offers a secure fit with a push-on design. Featuring a straight cut and black legend, it ensures clear and long-lasting labeling. Compatible with cables ranging from 1.5 to 2mm in diameter, it's perfect for a variety of applications. Keep your wires neatly labeled and easily identifiable with this essential tool in the Label & Identification Products category.

