05803437

Heilind Number:RYC05803437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803437
ECAD Model:
3D Model

Description:

05803437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803437
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EC0128-000
SKU:RYC05803437

Detailed Description

Enhance cable identification with our vibrant Yellow Z-Type Marker. Crafted from durable Flexible PVC, this marker ensures lasting performance in various environments. Designed for easy application, it features a Push-On style that securely attaches to cables with a diameter ranging from .06 to .08 inches (1.5 to 2mm). The straight-cut design allows for neat and precise labeling, while the bold Black legend ensures clear visibility. Perfect for organizing and labeling wires, this marker is a must-have for any industrial or commercial setting. Upgrade your cable management system with this essential accessory.