05803438

Heilind Number:RYC05803438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803438
ECAD Model:
3D Model

Description:

05803438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803438
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EC0129-000
SKU:RYC05803438

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker. Made of flexible PVC, this marker is durable and perfect for long-term use. Its straight cut design and push-on application make installation quick and hassle-free. The black legend ensures clear and easy-to-read labeling. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it's suitable for a variety of applications. Ideal for use in labeling and identification projects, this marker is a must-have for efficient cable management.