| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803902 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 2 |
| Marker Cut: | Straight |
| Part Aliases: | EC0137-000 |
| SKU: | RYC05803902 |
05803902
| Heilind Number: | RYC05803902 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803902 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White, designed for effortless push-on installation. Made of durable PVC, it ensures long-lasting performance and compliance with RoHS regulations. The straight-cut marker, with a 2 legend, features bold black text for easy identification. Suitable for cables with diameters ranging from 1.5 to 2mm, it guarantees a secure fit. Perfect for labeling and organizing wires, this marker is a reliable solution for all your cable management needs.

