05803904

Heilind Number:RYC05803904
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803904
ECAD Model:
3D Model

Description:

05803904

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803904
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0139-000
SKU:RYC05803904

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling of wires and cables. Made of durable PVC with a straight-cut design, it ensures lasting performance. The black legend "4" stands out clearly for easy identification. This RoHS-compliant marker is environmentally friendly, perfect for various applications. Simply push it on cables with a diameter ranging from 1.5mm to 2mm for a secure fit. Ideal for use in labeling and identification projects, this marker is a must-have in any workspace.