05803906

Heilind Number:RYC05803906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803906
ECAD Model:
3D Model

Description:

05803906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803906
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:6
Marker Cut:Straight
Part Aliases:EC0141-000
SKU:RYC05803906

Detailed Description

Easily identify and organize cables with our Z-Type Marker. Designed for efficient cable management, this white PVC marker features a straight cut for seamless application onto cables with a diameter ranging from .06 to .08 inches (1.5 to 2mm). With a bold black legend '6', it ensures clear and lasting identification. RoHS compliant, it guarantees environmentally conscious usage. Perfect for various industries, this push-on marker is a reliable solution for labeling and organizing wires effectively. Explore our range of label and identification products for all your cable marking needs.