05803908

Heilind Number:RYC05803908
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803908
ECAD Model:
3D Model

Description:

05803908

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803908
Color:White
Legend:8
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0143-000
SKU:RYC05803908

Detailed Description

Stay compliant with environmental regulations while organizing your cables with our Z-Type Marker in White. Made of durable PVC, these markers feature a straight cut for easy installation on cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). The black legend stands out clearly against the white background, ensuring easy identification. Perfect for labeling wires and cables in various applications, these push-on markers are essential for efficient organization. In the Label & Identification Products category, they offer a convenient solution for managing cables effectively. Upgrade your cable management system with these reliable and eco-friendly markers.