05803909

Heilind Number:RYC05803909
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803909
ECAD Model:
3D Model

Description:

05803909

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803909
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:9
Marker Cut:Straight
Part Aliases:EC0144-000
SKU:RYC05803909

Detailed Description

Easily identify cable connections with our Z-Type Marker in White. This RoHS-compliant marker is crafted from durable PVC, ensuring long-lasting performance. Featuring a straight cut for seamless installation, it is designed for cables with a diameter ranging from .06 to .08 inches (1.5 to 2mm). The bold black legend "9" provides clear labeling, enhancing organization in any setup. Perfect for a variety of applications, this push-on marker is a must-have for efficient cable management. Explore more Label & Identification Products.