05803910

Heilind Number:RYC05803910
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803910
ECAD Model:
3D Model

Description:

05803910

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803910
Color:White
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:A
Marker Cut:Straight
Part Aliases:EC0145-000
SKU:RYC05803910

Detailed Description

Enhance cable and wire organization with our White Push-On Marker, designed for quick and easy identification. Crafted from durable PVC, this marker features a sleek black legend "A" for clear labeling. With straight-cut installation, it ensures a secure fit on cables with diameters ranging from 0.06 to 0.08 inches (1.5 to 2 mm). Perfect for a variety of applications, this push-on marker streamlines the process of labeling and categorizing cables, making maintenance and troubleshooting hassle-free. Upgrade your labeling system with this essential accessory from our Wire & Cable Markers collection.