05803912

Heilind Number:RYC05803912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803912
ECAD Model:
3D Model

Description:

05803912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803912
Color:White
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC0147-000
SKU:RYC05803912

Detailed Description

Easily identify cables with our White Push-On Marker Sleeve. Made of durable PVC, these straight-cut sleeves feature clear black lettering for clear labeling. Suitable for cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm), they offer a versatile solution for organizing wire and cable connections. Perfect for use in various industries, these sleeves are a convenient and effective way to ensure efficient cable management. Upgrade your labeling system with these high-quality marker sleeves.