| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803913 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | D |
| Marker Cut: | Straight |
| Part Aliases: | EC0148-000 |
| SKU: | RYC05803913 |
05803913
| Heilind Number: | RYC05803913 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803913 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in classic white. Crafted from durable PVC, this straight-cut marker features bold black lettering for clear identification. Designed for effortless application, simply push it onto cables with a diameter range of .06 to .08 inches (1.5 to 2 mm). Perfect for labeling and organizing wires, it's a must-have for any project requiring meticulous cable management. Elevate your labeling game with this essential accessory.

