05803914

Heilind Number:RYC05803914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803914
ECAD Model:
3D Model

Description:

05803914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803914
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:E
Marker Cut:Straight
Part Aliases:EC0149-000
SKU:RYC05803914

Detailed Description

Identify cables effortlessly with our Z-Type Marker in crisp White PVC. Designed for quick and secure installation, this Push-On marker features a Straight cut for a sleek fit. The Black legend stands out clearly, ensuring easy legibility. Compatible with cables ranging from .06 to .08 inches (1.5 to 2mm) in diameter, it offers versatile usage. Perfect for organizing and labeling wires in various applications, this marker is a must-have in any workspace. Stay organized and efficient with this essential labeling solution.