| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803916 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | G |
| Marker Cut: | Straight |
| Part Aliases: | EC0151-000 |
| SKU: | RYC05803916 |
05803916
| Heilind Number: | RYC05803916 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803916 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in white. Made of durable PVC, these markers feature straight cuts and a convenient push-on design for quick installation. With a black G legend, they offer clear and professional labeling. Suitable for cables with diameters ranging from .06 to .08 inches (1.5 to 2 mm), they provide a secure fit. Perfect for cable management in various applications, these markers are a must-have for efficient labeling and identification.

