| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803917 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | H |
| Marker Cut: | Straight |
| Part Aliases: | EC0152-000 |
| SKU: | RYC05803917 |
05803917
| Heilind Number: | RYC05803917 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803917 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker, designed for efficient labeling in white PVC. Featuring a straight-cut edge and bold black "H" legend, this marker ensures clear and lasting identification. With a push-on installation method, it's quick and convenient to apply to cables ranging in diameter from 0.06 to 0.08 inches (1.5 to 2mm). Perfect for organization and compliance, this marker is a reliable solution in the Label & Identification Products category.

