05803918

Heilind Number:RYC05803918
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803918
ECAD Model:
3D Model

Description:

05803918

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803918
Color:White
Legend:I
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0153-000
SKU:RYC05803918

Detailed Description

Easily identify cables with our Z-Type Marker in classic white, designed for efficient cable management. Made of durable PVC with a straight-cut design, it ensures lasting performance. The black legend "I" stands out clearly for quick identification. This push-on marker is compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, offering versatility in usage. Perfect for organizing wires in various settings, from industrial to residential, this marker is a reliable solution for all your labeling needs. Elevate your cable management system with this essential accessory.