05803919

Heilind Number:RYC05803919
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803919
ECAD Model:
3D Model

Description:

05803919

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803919
Color:White
Legend:J
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0154-000
SKU:RYC05803919

Detailed Description

Identify cables with ease using our Z-Type Marker in white. Designed for quick installation, this push-on marker features a straight cut for seamless application. With a durable PVC construction, it ensures long-lasting performance even in demanding environments. The black legend clearly displays the designated information, enhancing visibility. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it offers versatility in labeling. Perfect for organizing wires in various settings, this marker is a reliable solution for efficient cable management. Explore our range of label and identification products for all your marking needs.