05803921

Heilind Number:RYC05803921
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803921
ECAD Model:
3D Model

Description:

05803921

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803921
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:L
Marker Cut:Straight
Part Aliases:EC0156-000
SKU:RYC05803921

Detailed Description

Easily identify and label cables with our Z-Type Marker in White. Made of durable PVC, these markers feature a straight cut design for seamless installation. The black legend "L" stands out clearly for quick identification. Ideal for cables within the .06 - .08 inch (1.5 - 2mm) diameter range, these push-on markers are essential for efficient organization in any workspace. Perfect for use in a variety of industries, from telecommunications to electrical engineering, these markers are a must-have for any professional. Upgrade your cable management system with these high-quality markers today.