05803922

Heilind Number:RYC05803922
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803922
ECAD Model:
3D Model

Description:

05803922

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803922
Color:White
Legend:M
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0157-000
SKU:RYC05803922

Detailed Description

Identify cables with ease using our Z-Type Marker in classic white, designed for effortless installation on wires with a diameter ranging from 0.06 to 0.08 inches (1.5 to 2 mm). Crafted from durable PVC, these markers ensure long-lasting performance in various environments. With straight-cut edges and a bold black legend, they offer clear and professional cable labeling. Simply push them on for a secure fit, streamlining your organization and maintenance tasks. Perfect for efficient cable management, these markers are essential for any labeling project in need of precision and reliability.