05803923

Heilind Number:RYC05803923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803923
ECAD Model:
3D Model

Description:

05803923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803923
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC0158-000
SKU:RYC05803923

Detailed Description

Enhance cable identification with our Z-Type Marker in White. Crafted from durable PVC, this straight-cut marker features a bold black legend for clear labeling. Designed for convenience, it is a push-on type, compatible with cables ranging from 1.5 to 2 mm in diameter. Perfect for organizing wires in any setting, from industrial environments to home offices, this marker ensures efficient and accurate cable management. Upgrade your labeling system with this essential accessory from our range of Label & Identification products.