| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803924 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | O |
| Marker Cut: | Straight |
| Part Aliases: | EC0159-000 |
| SKU: | RYC05803924 |
05803924
| Heilind Number: | RYC05803924 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803924 |
| ECAD Model: |
Specifications
Detailed Description
Identify cables effortlessly with our Z-Type Marker, designed for seamless push-on application. Crafted from durable white PVC, these markers feature straight cuts for easy installation. The bold black legend ensures clear labeling, while the versatile size accommodates cables ranging from 1.5 to 2mm in diameter. Perfect for organization and efficiency in any setting, these markers are a must-have for any labeling project.

