05803926

Heilind Number:RYC05803926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803926
ECAD Model:
3D Model

Description:

05803926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803926
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Product Type:Push-On
Legend Color:Black
Legend:Q
Marker Cut:Straight
Part Aliases:EC0161-000
SKU:RYC05803926

Detailed Description

Effortlessly organize your cables with our Z-Type Marker in crisp white PVC. Designed for quick installation, this push-on marker features a straight cut for optimal visibility and identification. With a bold black "Q" legend, it ensures easy referencing in any setup. Compatible with cables ranging from .06 to .08 inches (1.5-2 mm) in diameter, it's perfect for keeping your wiring neat and orderly. Ideal for various applications in the label and identification, wire, and cable management industry, this marker guarantees efficient organization and maintenance. Elevate your cable management game with this sleek and practical solution.