05803929

Heilind Number:RYC05803929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803929
ECAD Model:
3D Model

Description:

05803929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803929
Color:White
Legend:T
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0164-000
SKU:RYC05803929

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in various applications. Made of durable PVC, it ensures longevity and reliability. Featuring a straight-cut design, it offers easy installation on cables. The black legend provides clear identification, while the push-on style accommodates cables with a diameter of .06 to .08 inches (1.5 to 2 mm). Ideal for labeling and identifying wires, this marker is an essential tool in any workspace. Stay organized and efficient with this high-quality accessory.