05803930

Heilind Number:RYC05803930
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803930
ECAD Model:
3D Model

Description:

05803930

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803930
Color:White
Legend:U
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0165-000
SKU:RYC05803930

Detailed Description

Easily identify and label your cables with these Z-Type Marker sleeves. Designed for efficient organization, these white PVC markers feature a straight cut for seamless application. With a universal "U" legend in bold black, they ensure clear and durable cable identification. Suitable for cables with a diameter of .06 - .08 inches (1.5 - 2mm), these push-on markers are essential for any professional or DIY cable management project. Perfect for use in various industries, from telecommunications to automotive, these markers meet high-quality standards for reliability and performance. Stay organized and streamline your workflow with these essential cable markers.