05803933

Heilind Number:RYC05803933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803933
ECAD Model:
3D Model

Description:

05803933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803933
Color:White
Legend:X
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0168-000
SKU:RYC05803933

Detailed Description

Identify cables with ease using our Z-Type Marker in White. Made of durable PVC, these straight-cut markers feature a bold Black legend for clear labeling. Designed for quick installation, simply push them onto cables with a diameter ranging from .06 to .08 inches (1.5 to 2 mm). Perfect for organizing and distinguishing wires, these markers are essential for efficient cable management in any setting. Explore our range of Label & Identification Products for more options. Elevate your cable organization game with these convenient markers.