05803935

Heilind Number:RYC05803935
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803935
ECAD Model:
3D Model

Description:

05803935

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803935
Color:White
Legend:Z
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0170-000
SKU:RYC05803935

Detailed Description

Easily identify cables with our Z-Type Marker in White, designed for efficient labeling in various industries. Made of durable PVC, this marker ensures long-lasting performance. Its straight cut and push-on style make installation quick and hassle-free. The black legend stands out clearly, providing easy readability. Compatible with cable diameters ranging from .06 to .08 inches (1.5 to 2 mm), it offers versatility for labeling needs. Ideal for organizing and identifying wires effectively, this marker is a must-have in any workspace. Explore our range of Label & Identification Products for comprehensive solutions.