| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803936 |
| Color: | White |
| Legend: | + |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Part Aliases: | EC0171-000 |
| SKU: | RYC05803936 |
05803936
| Heilind Number: | RYC05803936 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803936 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables with our Z-Type Marker in White. Designed for quick and easy identification, this PVC marker features a Straight cut for seamless application. The bold Black legend ensures clear labeling, while its Push-On style caters to cable diameters ranging from .06 to .08 inches (1.5-2 mm). Perfect for streamlining your labeling process, this marker is a must-have for any workspace.

