| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05803940 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Compatible Cable Diameter: | .06 - .08 in, 1.5 - 2 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | Earth |
| Marker Cut: | Straight |
| Part Aliases: | EC0175-000 |
| SKU: | RYC05803940 |
05803940
| Heilind Number: | RYC05803940 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05803940 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in Earth white. Made of durable PVC, this straight-cut marker is designed for effortless push-on installation onto cables with diameters ranging from 1.5 to 2mm (0.06 to 0.08 inches). Featuring a sleek black legend, it ensures clear and long-lasting cable labeling. Perfect for various applications, this marker is a must-have in any professional setting. Stay organized and efficient with our high-quality cable markers.

