05803948

Heilind Number:RYC05803948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05803948
ECAD Model:
3D Model

Description:

05803948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05803948
Color:White
Legend:.
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.06 - .08 in, 1.5 - 2 mm
Part Aliases:EC0177-000
SKU:RYC05803948

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Designed for efficient labeling, this marker features a straight cut for seamless application. Crafted from durable PVC, it ensures long-lasting performance. The bold Black legend stands out for easy identification. With a push-on design, installation is quick and hassle-free. Compatible with cables ranging from .06 to .08 inches (1.5 to 2 mm) in diameter, it offers versatility for various applications. Perfect for labeling wire and cables, this marker is a reliable solution for your identification needs.