05811101

Heilind Number:RYC05811101
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811101
ECAD Model:
3D Model

Description:

05811101

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811101
Color:Brown
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:White
Legend:1
Marker Cut:Straight
Part Aliases:EC0179-000
SKU:RYC05811101

Detailed Description

Identify cables with ease using our Z-Type Marker in brown, crafted from flexible PVC for durability. With straight-cut edges and a push-on design, installation is a breeze. The white legend "1" stands out clearly for quick referencing, while the marker is compliant with RoHS regulations for environmental responsibility. Suitable for cables ranging from 2 to 3.2mm in diameter, this essential accessory ensures efficient organization in any setting. Perfect for labeling applications in the industrial or commercial sector, it guarantees clear and lasting identification. Upgrade your cable management system with this essential component.