05811303

Heilind Number:RYC05811303
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811303
ECAD Model:
3D Model

Description:

05811303

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811303
Color:Orange
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0183-000
SKU:RYC05811303

Detailed Description

Enhance cable organization with our vibrant Z-Type Marker in striking orange. Made from flexible PVC, this marker ensures durable performance, while its straight cut and push-on design offer effortless application. Featuring a black legend reading '3', it provides clear identification for efficient cable management. With RoHS compliance and a color range for 2 - 3.2mm cable diameters, it's ideal for a variety of labeling needs in the wire and cable industry. Elevate your labeling game with this reliable solution.