05811402

Heilind Number:RYC05811402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811402
ECAD Model:
3D Model

Description:

05811402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811402
Color:Yellow
Legend:2
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0191-000
SKU:RYC05811402

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, a must-have accessory for efficient labeling. Crafted from durable and flexible PVC, this marker is designed for seamless installation with its push-on feature. The straight-cut design ensures a neat and professional appearance, while the black legend offers clear and easy identification. Suitable for cables with a diameter ranging from .08 to .13 inches (2 to 3.2 mm), it guarantees a snug fit. Perfect for use in a variety of industries, this marker is a valuable addition to any labeling toolkit.