05811403

Heilind Number:RYC05811403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811403
ECAD Model:
3D Model

Description:

05811403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811403
Color:Yellow
Legend:3
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0192-000
SKU:RYC05811403

Detailed Description

Easily identify and organize your cables with our vibrant Yellow Z-Type Marker. Designed for efficient cable management, this marker features a Straight cut for seamless installation on cables ranging from .08 to .13 inches (2-3.2 mm) in diameter. Crafted from durable Flexible PVC, it ensures long-lasting performance in any environment. The bold Black legend "3" is clear and easy to read, providing quick identification. Perfect for various applications, this Push-On marker is a must-have for any labeling project. Explore our selection of Label & Identification Products for more options to streamline your cable organization efforts.