05811404

Heilind Number:RYC05811404
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811404
ECAD Model:
3D Model

Description:

05811404

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811404
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:4
Marker Cut:Straight
Part Aliases:EC0193-000
SKU:RYC05811404

Detailed Description

Identify cables effortlessly with our Z-Type Marker in vibrant yellow. Designed for optimal visibility, this marker features a bold black legend, ensuring easy recognition in any setting. Made of flexible PVC, it offers durability and long-lasting performance. The straight cut design allows for seamless application, fitting cables with a diameter ranging from 0.08 to 0.13 inches (2-3.2 mm). RoHS compliant and part of our comprehensive range of Label & Identification products, this marker is a reliable solution for organizing and labeling cables efficiently. Perfect for various industries, including telecommunications, electrical, and networking.