| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 05811405 |
| Color: | Yellow |
| Legend: | 5 |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .08 - .13 in, 2 - 3.2 mm |
| Part Aliases: | EC0194-000 |
| SKU: | RYC05811405 |
05811405
| Heilind Number: | RYC05811405 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 05811405 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify and organize your cables with our Z-Type Marker in vibrant Yellow. Made of durable Flexible PVC, this straight-cut marker is designed for quick and secure push-on installation, suitable for cable diameters ranging from .08 to .13 inches (2-3.2 mm). The black legend "5" ensures clear and long-lasting labeling. Perfect for a variety of applications in the Label & Identification Products category, this marker is a must-have for efficient cable management.

