05811407

Heilind Number:RYC05811407
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811407
ECAD Model:
3D Model

Description:

05811407

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811407
Color:Yellow
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Part Aliases:EC0196-000
SKU:RYC05811407

Detailed Description

Enhance cable identification with our Yellow Z-Type Marker, designed for efficient labeling in a range of applications. Crafted from durable Flexible PVC, this marker offers lasting performance. The straight-cut design ensures easy installation, while the black legend provides clear visibility. With a push-on mechanism and compatibility with cable diameters ranging from .08 to .13 inches (2-3.2 mm), it offers versatile usage. Perfect for organizing wires and cables, this marker is a must-have for any labeling project. Find it in our Label & Identification Products collection.