05811408

Heilind Number:RYC05811408
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:05811408
ECAD Model:
3D Model

Description:

05811408

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 05811408
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.08 - .13 in, 2 - 3.2 mm
Product Type:Push-On
Legend Color:Black
Legend:8
Marker Cut:Straight
Part Aliases:EC0197-000
SKU:RYC05811408

Detailed Description

Easily identify cables with our yellow Z-Type Marker, a must-have for efficient organization. Crafted from durable flexible PVC, this marker is designed for long-lasting use. Featuring the number 8 in bold black lettering, it ensures clear and easy legibility. The straight cut design allows for seamless application, while the push-on function makes installation a breeze. Suitable for cables with a diameter ranging from .08 to .13 inches, or 2 to 3.2 millimeters, it offers versatile compatibility. Perfect for labeling and identifying cables in various settings, this marker is a valuable addition to any workspace. Find it in our Label & Identification Products selection.